Part Details for MSMCJLCE9.0AE3/TR by Microchip Technology Inc
Overview of MSMCJLCE9.0AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJLCE9.0AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8359
|
Newark | Low Cap Tvs 9V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE9.0AE3/TR RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 / $3.9200 | Buy Now |
DISTI #
150-MSMCJLCE9.0AE3/TR-ND
|
DigiKey | LOW CAP TVS 9V 5% 1500W UNI 100P Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
MSMCJLCE9.0AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE9.0AE3/TR) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.7800 / $4.2300 | Buy Now |
DISTI #
494-MSMCJLCE9.0AE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 9V 5% 1500W uni 100pF | 0 |
|
$3.9200 / $4.2300 | Order Now |
DISTI #
MSMCJLCE9.0AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8700 | Buy Now |
|
NAC | Low Cap TVS 9V 5% 1500W uni 100pF, SMCJ (DO-214AB) RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8700 | Buy Now |