Part Details for MSMCJLCE7.0AE3/TR by Microchip Technology Inc
Overview of MSMCJLCE7.0AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJLCE7.0AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5150
|
Newark | Low Cap Tvs 7V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE7.0AE3/TR RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $3.9900 | Buy Now |
DISTI #
MSMCJLCE7.0AE3/TRMS-ND
|
DigiKey | TVS DIODE 7VWM 12VC SMCJ Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
MSMCJLCE7.0AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE7.0AE3/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.8500 / $4.3100 | Buy Now |
DISTI #
494-MSMCJLCE7.0AE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 7V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
MSMCJLCE7.0AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6300 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $3.9400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 81 Package Multiple: 1 | 0 |
|
$3.7400 / $4.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6200 / $3.9400 | Buy Now |