Part Details for MSMCJLCE33A/TR by Microchip Technology Inc
Results Overview of MSMCJLCE33A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE33A/TR Information
MSMCJLCE33A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE33A/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ0376
|
Newark | Low Cap Tvs 33V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE33A/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.2500 | Buy Now |
|
DISTI #
MSMCJLCE33A/TRMS-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 200 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2500 | Buy Now |
|
DISTI #
MSMCJLCE33A/TR
|
Avnet Americas | - Tape and Reel (Alt: MSMCJLCE33A/TR) COO: China RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.7268 / $5.0500 | Buy Now |
|
DISTI #
494-MSMCJLCE33A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 33V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$5.2500 | Order Now |
|
DISTI #
MSMCJLCE33A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 37 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$4.7700 / $5.6500 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5400 / $8.0800 | Buy Now |
|
|
NAC | Low Cap TVS 33V 5% 1500W uni 100pF. - Protection Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$4.9300 / $5.9400 | Buy Now |
|
DISTI #
MSMCJLCE33A/TR
|
Avnet Silica | (Alt: MSMCJLCE33A/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MSMCJLCE33A/TR
|
EBV Elektronik | (Alt: MSMCJLCE33A/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5400 / $8.0800 | Buy Now |
US Tariff Estimator: MSMCJLCE33A/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSMCJLCE33A/TR
MSMCJLCE33A/TR Part Data Attributes
|
|
MSMCJLCE33A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE33A/TR
Microchip Technology Inc
Uni-Directional TVS _ SMCJ (DO-214AB)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 37 Weeks | |
| Additional Feature | Tr, 7 Inch: 750 | |
| Breakdown Voltage-Max | 40.6 V | |
| Breakdown Voltage-Min | 36.7 V | |
| Breakdown Voltage-Nom | 38.65 V | |
| Clamping Voltage-Max | 53.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 33 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |