Datasheets
MSMCJLCE24A/TR by:

Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Part Details for MSMCJLCE24A/TR by Microchip Technology Inc

Overview of MSMCJLCE24A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSMCJLCE24A/TR

Part # Distributor Description Stock Price Buy
DISTI # 36AJ0370
Newark Low Cap Tvs 24V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE24A/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.8300
  • 500 $4.6500
$4.6500 / $4.8300 Buy Now
DISTI # MSMCJLCE24A/TRMS-ND
DigiKey TVS DIODE 24VWM 38.9VC SMCJ Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $4.8300
$4.8300 Buy Now
DISTI # 494-MSMCJLCE24A/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes Low Cap TVS 24V 5% 1500W uni 100pF RoHS: Not Compliant 0
  • 200 $4.8300
$4.8300 Order Now
DISTI # MSMCJLCE24A/TR
Microchip Technology Inc Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.1900
  • 100 $4.8300
  • 500 $4.6500
  • 1,000 $4.3800
$4.3800 / $5.1900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $4.8900
  • 400 $4.6400
  • 600 $4.5700
  • 1,000 $4.5000
  • 2,600 $4.4300
$4.4300 / $4.8900 Buy Now
NAC TVS RoHS: Compliant Min Qty: 67 Package Multiple: 1 0
  • 1 $5.4700
  • 100 $4.9600
  • 500 $4.6500
  • 1,000 $4.5400
$4.5400 / $5.4700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 200 $4.8900
  • 400 $4.6400
  • 600 $4.5700
  • 1,000 $4.5000
  • 2,600 $4.4300
$4.4300 / $4.8900 Buy Now

Part Details for MSMCJLCE24A/TR

MSMCJLCE24A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMCJLCE24A/TR Part Data Attributes

MSMCJLCE24A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMCJLCE24A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SMCJ, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 28.1 V
Clamping Voltage-Max 38.9 V
Configuration SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 24 V
Reverse Current-Max 5 µA
Reverse Test Voltage 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MSMCJLCE24A/TR

This table gives cross-reference parts and alternative options found for MSMCJLCE24A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE24A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMCJLCE24AE3TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs MQSMCJLCE24AE3TR
1.5FMCJ27A Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Rectron Semiconductor MSMCJLCE24A/TR vs 1.5FMCJ27A
SMCJ24AHR6G Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor MSMCJLCE24A/TR vs SMCJ24AHR6G
SMCJ24AM6 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MSMCJLCE24A/TR vs SMCJ24AM6
SMCJ24AHM6G Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor MSMCJLCE24A/TR vs SMCJ24AHM6G
MSPSMCJ5643AE3 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs MSPSMCJ5643AE3
MQSMCJLCE24ATR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs MQSMCJLCE24ATR
MSPSMCJLCE24ATR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs MSPSMCJLCE24ATR
MVSMCJLCE24ATR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs MVSMCJLCE24ATR
SMCJ24AR7G Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor MSMCJLCE24A/TR vs SMCJ24AR7G
Part Number Description Manufacturer Compare
SMCJ5643AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs SMCJ5643AE3/TR13
MSMCGLCE24AE3 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSMCJLCE24A/TR vs MSMCGLCE24AE3
MASMCJLCE24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMCJLCE24A/TR vs MASMCJLCE24A
MXLSMCGLCE24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSMCJLCE24A/TR vs MXLSMCGLCE24A
SMCG5643AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MSMCJLCE24A/TR vs SMCG5643AE3/TR13
MSMCJLCE24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMCJLCE24A/TR vs MSMCJLCE24A
MSMCGLCE24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSMCJLCE24A/TR vs MSMCGLCE24A
MXLSMCJLCE24AE3 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMCJLCE24A/TR vs MXLSMCJLCE24AE3
MASMCGLCE24AE3 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSMCJLCE24A/TR vs MASMCGLCE24AE3
MASMCGLCE24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MSMCJLCE24A/TR vs MASMCGLCE24A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMCJLCE24A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMCJLCE24A/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSMCJLCE24A/TR would you like to use for your alert(s)?
  • Please alert me when MSMCJLCE24A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMCJLCE24A/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMCJLCE24A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMCJLCE24A/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMCJLCE24A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMCJLCE24A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: