Part Details for MSMCJLCE110A/TR by Microchip Technology Inc
Overview of MSMCJLCE110A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJLCE110A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5078
|
Newark | Low Cap Tvs 110V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE110A/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9200 | Buy Now |
DISTI #
MSMCJLCE110A/TRMS-ND
|
DigiKey | TVS DIODE 110VWM 178VC SMCJ Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
MSMCJLCE110A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: MSMCJLCE110A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.7800 / $4.2300 | Buy Now |
DISTI #
494-MSMCJLCE110A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 110V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$3.9200 / $4.2300 | Order Now |
DISTI #
MSMCJLCE110A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5600 / $4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $3.8700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
DISTI #
MSMCJLCE110A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB T/R (Alt: MSMCJLCE110A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJLCE110A/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB T/R (Alt: MSMCJLCE110A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5600 / $3.8700 | Buy Now |
Part Details for MSMCJLCE110A/TR
MSMCJLCE110A/TR CAD Models
MSMCJLCE110A/TR Part Data Attributes
|
MSMCJLCE110A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE110A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 178 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 90 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE110A/TR
This table gives cross-reference parts and alternative options found for MSMCJLCE110A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE110A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ110A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE110A/TR vs SMCJ110A |
MSMCJLCE110A | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE110A/TR vs MSMCJLCE110A |
SMCJ110A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | MSMCJLCE110A/TR vs SMCJ110A |
SMCJ110A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | MSMCJLCE110A/TR vs SMCJ110A |
SMCJ110A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE110A/TR vs SMCJ110A |
SMCJ110A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional, | MSMCJLCE110A/TR vs SMCJ110A |
MXLSMCJLCE110A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE110A/TR vs MXLSMCJLCE110A |