Part Details for MSMCJ130A/TR by Microchip Technology Inc
Overview of MSMCJ130A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJ130A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5219
|
Newark | Tvs 130V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ130A/TR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MSMCJ130A/TRMS-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMCJ Min Qty: 600 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MSMCJ130A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ130A/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
494-MSMCJ130A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 130V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$1.4900 / $1.5300 | Order Now |
DISTI #
MSMCJ130A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3900 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.5500 | Buy Now |
DISTI #
26987430
|
Verical | TVS Diode Single Uni-Dir 130V 1.5KW 2-Pin SMC T/R RoHS: Not Compliant Min Qty: 397 Package Multiple: 397 | Americas - 397 |
|
$1.3620 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 211 Package Multiple: 1 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $1.5500 | Buy Now |
Part Details for MSMCJ130A/TR
MSMCJ130A/TR CAD Models
MSMCJ130A/TR Part Data Attributes
|
MSMCJ130A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ130A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ130A/TR
This table gives cross-reference parts and alternative options found for MSMCJ130A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ130A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ130A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | MSMCJ130A/TR vs MSMCJ130A/TR |