Datasheets
MSMCJ100A/TR by:

Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Part Details for MSMCJ100A/TR by Microchip Technology Inc

Overview of MSMCJ100A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSMCJ100A/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ5182
Newark Tvs 100V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ100A/TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.4900
$1.4900 Buy Now
DISTI # MSMCJ100A/TRMS-ND
DigiKey TVS DIODE 100VWM 162VC SMCJ Min Qty: 600 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 600 $1.5300
$1.5300 Buy Now
DISTI # 494-MSMCJ100A/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 100V 5% 1500W uni RoHS: Not Compliant 0
  • 600 $1.5300
$1.5300 Order Now
DISTI # MSMCJ100A/TR
Microchip Technology Inc Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.6600
  • 100 $1.5300
  • 500 $1.4900
  • 1,000 $1.3900
$1.3900 / $1.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $1.5500
  • 1,200 $1.4700
  • 3,000 $1.4500
  • 5,400 $1.4300
  • 7,800 $1.4100
$1.4100 / $1.5500 Buy Now
NAC TVS RoHS: Compliant Min Qty: 211 Package Multiple: 1 0
  • 1 $1.8200
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.4700
$1.4700 / $1.8200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 600 $1.5500
  • 1,200 $1.4700
  • 3,000 $1.4500
  • 5,400 $1.4300
  • 7,800 $1.4100
$1.4100 / $1.5500 Buy Now

Part Details for MSMCJ100A/TR

MSMCJ100A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMCJ100A/TR Part Data Attributes

MSMCJ100A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMCJ100A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMCJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Breakdown Voltage-Nom 117 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MSMCJ100A/TR

This table gives cross-reference parts and alternative options found for MSMCJ100A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ100A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSMCJ100ATR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MSMCJ100A/TR vs MSMCJ100ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMCJ100A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMCJ100A/TR by Microchip Technology Inc

  • Please alert me when MSMCJ100A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSMCJ100A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMCJ100A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSMCJ100A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMCJ100A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMCJ100A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: