Part Details for MSMCGLCE11AE3/TR by Microchip Technology Inc
Overview of MSMCGLCE11AE3/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCGLCE11AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4741
|
Newark | Low Cap Tvs 11V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE11AE3/TR RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.0400 | Buy Now |
DISTI #
150-MSMCGLCE11AE3/TR-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMCG Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
MSMCGLCE11AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 11V 1.5kW Gull-Wing 2-Pin SMCG T/R - Tape and Reel (Alt: MSMCGLCE11AE3/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.8900 / $4.3600 | Buy Now |
DISTI #
494-MSMCGLCE11AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 11V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$4.0400 / $4.3600 | Order Now |
DISTI #
MSMCGLCE11AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6600 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $3.9900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 80 Package Multiple: 1 | 0 |
|
$3.7900 / $4.5700 | Buy Now |
DISTI #
MSMCGLCE11AE3/TR
|
Avnet Silica | Diode TVS Single Uni-Directional 11V 1.5kW Gull-Wing 2-Pin SMCG T/R (Alt: MSMCGLCE11AE3/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCGLCE11AE3/TR
|
EBV Elektronik | Diode TVS Single Uni-Directional 11V 1.5kW Gull-Wing 2-Pin SMCG T/R (Alt: MSMCGLCE11AE3/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |