Part Details for MSMBJSAC7.0 by Microchip Technology Inc
Overview of MSMBJSAC7.0 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MSMBJSAC7.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4459
|
Newark | Low Cap Tvs 7V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC7.0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1600 | Buy Now |
DISTI #
1086-8211-ND
|
DigiKey | TVS DIODE 7VWM 12.6VC SMBJ Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
DISTI #
MSMBJSAC7.0
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC7.0) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.4000 | Buy Now |
DISTI #
MSMBJSAC7.0/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 500W 2-Pin SMBJ Bulk - Tape and Reel (Alt: MSMBJSAC7.0/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.5700 | Buy Now |
DISTI #
494-MSMBJSAC7.0
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 7V 10% 500W uni 30pF RoHS: Not Compliant | 0 |
|
$3.1600 / $3.4000 | Order Now |
DISTI #
MSMBJSAC7.0
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8700 / $3.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $4.8400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
DISTI #
MSMBJSAC7.0
|
Avnet Silica | (Alt: MSMBJSAC7.0) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3200 / $4.8400 | Buy Now |
Part Details for MSMBJSAC7.0
MSMBJSAC7.0 CAD Models
MSMBJSAC7.0 Part Data Attributes
|
MSMBJSAC7.0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC7.0
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |