Part Details for MSMBJ5.0A by Microchip Technology Inc
Results Overview of MSMBJ5.0A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ5.0A Information
MSMBJ5.0A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4628
|
Newark | Tvs 5V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ5.0A RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8117-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 658 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MSMBJ5.0A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ5.0A/TR) RoHS: Not Compliant Min Qty: 569 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MSMBJ5.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ5.0A) RoHS: Not Compliant Min Qty: 658 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8892 / $0.9500 | Buy Now |
DISTI #
494-MSMBJ5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni RoHS: Not Compliant | 720 |
|
$0.9900 / $1.0500 | Buy Now |
DISTI #
MSMBJ5.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
323 Alternates Available |
|
$0.8900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 5V Reverse Standoff (Typ) - 6.4V Breakdown (Min) - 9.2V Clamping (Max)@Ipp - 6... more RoHS: Compliant | 323 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 328 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MSMBJ5.0A
|
Avnet Silica | Diode TVS Single UniDir 5V 600W 2Pin DO214AA Bulk (Alt: MSMBJ5.0A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ5.0A
|
EBV Elektronik | Diode TVS Single UniDir 5V 600W 2Pin DO214AA Bulk (Alt: MSMBJ5.0A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSMBJ5.0A
MSMBJ5.0A CAD Models
MSMBJ5.0A Part Data Attributes
|
MSMBJ5.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ5.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ5.0A
This table gives cross-reference parts and alternative options found for MSMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ5.0A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | MSMBJ5.0A vs MSMBJ5.0A |