Part Details for MSMBJ170CA/TR by Microchip Technology Inc
Overview of MSMBJ170CA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ170CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4545
|
Newark | Tvs 170V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ170CA/TR RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
MSMBJ170CA/TRMS-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
MSMBJ170CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ170CA/TR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
494-MSMBJ170CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 170V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.1500 / $1.2100 | Order Now |
DISTI #
MSMBJ170CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 271 Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MSMBJ170CA/TR
|
Avnet Silica | Diode TVS Single Bi-Dir 170V 600W 2-Pin DO-214AA (Alt: MSMBJ170CA/TR) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Buy Now |
Part Details for MSMBJ170CA/TR
MSMBJ170CA/TR CAD Models
MSMBJ170CA/TR Part Data Attributes
|
MSMBJ170CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ170CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ170CA/TR
This table gives cross-reference parts and alternative options found for MSMBJ170CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ170CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ170CA/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | MSMBJ170CA/TR vs SMBJ170CA/5B |
SMBJ160C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | MSMBJ170CA/TR vs SMBJ160C |
SMBJ160CHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MSMBJ170CA/TR vs SMBJ160CHR5 |
SMBJ170CHE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSMBJ170CA/TR vs SMBJ170CHE3/5B |
SMBJ160C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | MSMBJ170CA/TR vs SMBJ160C |
SMBJ160C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | MSMBJ170CA/TR vs SMBJ160C |
SMBJ170CAHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ170CA/TR vs SMBJ170CAHM4G |
SMBJ160C | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 178V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 160V; VBR Min (V): 178V; VBR Max (V): 218V; IR Max (uA): 5uA; VC Max (V): 287V; Package: SMB | MSMBJ170CA/TR vs SMBJ160C |
SMBJ170CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 189V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 170V; VBR Min (V): 189V; VBR Max (V): 209V; IR Max (uA): 5uA; VC Max (V): 275V; Package: SMB | MSMBJ170CA/TR vs SMBJ170CA |
SMBJ170C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | MSMBJ170CA/TR vs SMBJ170C |