Part Details for MSMBJ170AE3 by Microchip Technology Inc
Overview of MSMBJ170AE3 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ170AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4544
|
Newark | Tvs 170V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ170AE3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8048-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMBJ Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$1.0400 | Buy Now |
DISTI #
MSMBJ170AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ170AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0400 | Buy Now |
DISTI #
MSMBJ170AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ170AE3/TR) RoHS: Compliant Min Qty: 1450 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MSMBJ170AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
MSMBJ170AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $1.5000 | Buy Now | |
DISTI #
MSMBJ170AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ170AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0400 | Buy Now |
DISTI #
MSMBJ170AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ170AE3/TR) RoHS: Compliant Min Qty: 1450 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for MSMBJ170AE3
MSMBJ170AE3 CAD Models
MSMBJ170AE3 Part Data Attributes:
|
MSMBJ170AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ170AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ170AE3
This table gives cross-reference parts and alternative options found for MSMBJ170AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ170AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ170A | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ170AE3 vs MSMBJ170A |