There are no models available for this part yet.
Overview of MSMBJ150A by MDE Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMBJ150A by MDE Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3811-MSMBJ150ATR-ND
|
DigiKey | TVS DIODE UP 150VRWM 243VC Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.5000 | Buy Now |
CAD Models for MSMBJ150A by MDE Semiconductor Inc
Part Data Attributes for MSMBJ150A by MDE Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MDE SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for MSMBJ150A
This table gives cross-reference parts and alternative options found for MSMBJ150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA30AHE3_A/I | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MSMBJ150A vs P4SMA30AHE3_A/I |
MSMBJ90A | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MSMBJ150A vs MSMBJ90A |
MSMBJ90A | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ150A vs MSMBJ90A |
P4SMA30AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ150A vs P4SMA30AHM3_A/I |
P4SMA30A-M3/5A | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MSMBJ150A vs P4SMA30A-M3/5A |
P4SMA30AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ150A vs P4SMA30AHM3/I |
P4SMA30AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ150A vs P4SMA30AHM3_A/H |
P4SMA30A | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | MSMBJ150A vs P4SMA30A |
P6SMBJ170C | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | MSMBJ150A vs P6SMBJ170C |
MSMBJ110A | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MSMBJ150A vs MSMBJ110A |