Part Details for MSMBJ10CA by Microchip Technology Inc
Overview of MSMBJ10CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4476
|
Newark | Tvs 10V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ10CA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
1086-8001-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
MSMBJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ10CA) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.3400 | Buy Now |
DISTI #
494-MSMBJ10CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 10V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.2500 / $1.3400 | Order Now |
DISTI #
MSMBJ10CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $1.9200 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 260 Package Multiple: 1 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $1.9200 | Buy Now |
Part Details for MSMBJ10CA
MSMBJ10CA CAD Models
MSMBJ10CA Part Data Attributes:
|
MSMBJ10CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ10CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ10CA
This table gives cross-reference parts and alternative options found for MSMBJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ10CA/TR | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CA vs MSMBJ10CA/TR |
MSMBJ10CAE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CA vs MSMBJ10CAE3 |
MXLSMBJ10CAE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CA vs MXLSMBJ10CAE3 |
MXLSMBJ10CA | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CA vs MXLSMBJ10CA |