Part Details for MSMBG6.0AE3/TR by Microchip Technology Inc
Overview of MSMBG6.0AE3/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG6.0AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMBG6.0AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 600W 2-Pin DO-215AA - Tape and Reel (Alt: MSMBG6.0AE3/TR) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 700 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MSMBG6.0AE3/TR
MSMBG6.0AE3/TR CAD Models
MSMBG6.0AE3/TR Part Data Attributes
|
MSMBG6.0AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG6.0AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBG6.0AE3/TR
This table gives cross-reference parts and alternative options found for MSMBG6.0AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG6.0AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMBG6.0AE3/TR vs SMBG6.0A |
SMBG6.0A-E3/52 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | MSMBG6.0AE3/TR vs SMBG6.0A-E3/52 |
SMBG6.0A-M3/52 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, | Vishay Intertechnologies | MSMBG6.0AE3/TR vs SMBG6.0A-M3/52 |
SMBG6.0AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG6.0AE3/TR vs SMBG6.0AE3/TR7 |
SMBG6.0A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBG6.0AE3/TR vs SMBG6.0A-M3/5B |
SMBG6.0AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBG6.0AE3/TR vs SMBG6.0AHE3/5B |
SMBG6.0AHE3/52 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | MSMBG6.0AE3/TR vs SMBG6.0AHE3/52 |
MASMBG6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MSMBG6.0AE3/TR vs MASMBG6.0A |
SMBG6.0ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMBG6.0AE3/TR vs SMBG6.0ATR |
MXSMBG6.0AE3 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MSMBG6.0AE3/TR vs MXSMBG6.0AE3 |