Datasheets
MSMBG58CA by:

Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA

Part Details for MSMBG58CA by Microchip Technology Inc

Overview of MSMBG58CA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSMBG58CA

Part # Distributor Description Stock Price Buy
DISTI # 34AJ4363
Newark Tvs 58V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG58CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0900
$1.0900 Buy Now
DISTI # 1086-7937-ND
DigiKey TVS DIODE 58VWM 93.6VC SMBG Min Qty: 800 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 800 $1.1300
$1.1300 Buy Now
DISTI # MSMBG58CA
Avnet Americas Diode TVS Single Bi-Dir 58V 600W 2-Pin DO-215AA - Bulk (Alt: MSMBG58CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
$1.0900 / $1.2300 Buy Now
DISTI # MSMBG58CA/TR
Avnet Americas Diode TVS Single Bi-Dir 58V 600W 2-Pin DO-215AA - Tape and Reel (Alt: MSMBG58CA/TR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $1.3900
  • 100 $1.2900
  • 500 $1.2500
$1.2500 / $1.3900 Buy Now
DISTI # 494-MSMBG58CA
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 58V 5% 600W bi RoHS: Not Compliant 0
  • 800 $1.1300
  • 5,000 $1.0900
$1.0900 / $1.1300 Order Now
DISTI # MSMBG58CA
Microchip Technology Inc Bi-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 721

Alternates Available
  • 1 $1.2300
  • 100 $1.1300
  • 500 $1.0900
  • 1,000 $1.0200
$1.0200 / $1.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 721 Factory Stock
  • 200 $1.7400
  • 400 $1.3000
  • 600 $1.2200
  • 800 $1.1900
$1.1900 / $1.7400 Buy Now
Ameya Holding Limited TVS DIODE 58VWM 93.6VC DO215AA 1443
RFQ
NAC TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
Master Electronics   RoHS: Compliant 721 Factory Stock
  • 200 $1.7400
  • 400 $1.3000
  • 600 $1.2200
  • 800 $1.1900
$1.1900 / $1.7400 Buy Now

Part Details for MSMBG58CA

MSMBG58CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMBG58CA Part Data Attributes

MSMBG58CA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMBG58CA Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMBG, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSMBG58CA

This table gives cross-reference parts and alternative options found for MSMBG58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MSMBG58CAE3 Microchip Technology Inc $1.3250 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA MSMBG58CA vs MSMBG58CAE3
MSMBG58CA Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN MSMBG58CA vs MSMBG58CA

MSMBG58CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBG58CA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBG58CA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSMBG58CA would you like to use for your alert(s)?
  • Please alert me when MSMBG58CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMBG58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBG58CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMBG58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBG58CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBG58CA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: