Part Details for MSMBG5347C by Microchip Technology Inc
Overview of MSMBG5347C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG5347C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7844
|
Newark | Voltage Regulator Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBG5347C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now |
DISTI #
150-MSMBG5347C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 3000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MSMBG5347C
|
Avnet Americas | Diode Zener Single 10V 2% 5W 2-Pin DO-215AA - Bulk (Alt: MSMBG5347C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.6900 | Buy Now |
DISTI #
579-MSMBG5347C
|
Mouser Electronics | ESD Suppressors / TVS Diodes Voltage Regulator | 0 |
|
$3.4300 | Order Now |
DISTI #
MSMBG5347C
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1 | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $9.5000 | Buy Now |
|
NAC | Voltage Regulator, SMBJ (DO-214AA) RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3800 / $9.5000 | Buy Now |