Part Details for MSMA2512R3900FEN by Eaton Corporation
Overview of MSMA2512R3900FEN by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSMA2512R3900FEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMA2512R3900FEN
|
Avnet Americas | Resistor Current Sense Metal Strip 2512 390m Ohm 1% 2W ±50ppm/°C T/R - Tape and Reel (Alt: MSMA2512R3900FEN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1164 | Buy Now |
DISTI #
504-MSMA2512R3900FEN
|
Mouser Electronics | Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 390 mohm, 50 TCR NiCu Metal AEC-Q RoHS: Compliant | 3829 |
|
$0.1020 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1025 | Buy Now |
Part Details for MSMA2512R3900FEN
MSMA2512R3900FEN CAD Models
MSMA2512R3900FEN Part Data Attributes
|
MSMA2512R3900FEN
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MSMA2512R3900FEN
Eaton Corporation
Fixed Resistor, Metal Strip, 2W, 0.39ohm, 0.8832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8832 V |