Part Details for MSMA2512R0250FGM by Eaton Bussmann
Results Overview of MSMA2512R0250FGM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMA2512R0250FGM Information
MSMA2512R0250FGM by Eaton Bussmann is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSMA2512R0250FGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4379
|
Newark | Res, R025, 1%, 3W, Metal Strip, 2512 Rohs Compliant: Yes |Eaton Bussmann MSMA2512R0250FGM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2200 |
|
$0.2920 | Buy Now |
DISTI #
283-MSMA2512R0250FGMCT-ND
|
DigiKey | RES 0.025 OHM 1% 3W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3088 In Stock |
|
$0.1398 / $0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.1770 | Buy Now |
DISTI #
000000000006421120
|
Sager | Current Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 25 mohm, 50 TCR MnCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1405 / $0.1444 | Buy Now |