Part Details for MSMA1206R0220FCM by Eaton Bussmann
Overview of MSMA1206R0220FCM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA1206R0220FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MSMA1206R0220FCMTR-ND
|
DigiKey | RES 0.022 OHM 1% 1W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0750 / $0.1070 | Buy Now |
DISTI #
000000000006421043
|
Sager | Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 22 mohm, 50 TCR MnCu Metal AEC-Q Min Qty: 5000 | 0 |
|
$0.0811 / $0.0857 | Buy Now |