Part Details for MSM85C154VS by OKI Electric Industry Co Ltd
Overview of MSM85C154VS by OKI Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM85C154VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 355 |
|
RFQ |
Part Details for MSM85C154VS
MSM85C154VS CAD Models
MSM85C154VS Part Data Attributes:
|
MSM85C154VS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM85C154VS
OKI Electric Industry Co Ltd
8-BIT, 12MHz, MICROCONTROLLER, CDIP40, 0.600 INCH, CERAMIC, PIGGY BACK, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | ADIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | '16K X 8 EPROM, PIGGY BACK' | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ADIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Seated Height-Max | 7.8 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM85C154VS
This table gives cross-reference parts and alternative options found for MSM85C154VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM85C154VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM85C154-VS | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, PIGGY BACK, DIP-40 | OKI Electric Industry Co Ltd | MSM85C154VS vs MSM85C154-VS |