Part Details for MSM6039-127 by Micrometrics Inc
Overview of MSM6039-127 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM6039-127
MSM6039-127 CAD Models
MSM6039-127 Part Data Attributes
|
MSM6039-127
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MSM6039-127
Micrometrics Inc
Pin Diode, 100V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 6 µs | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES |