MSM51V16100-60JS
Description: Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24,

Overview of MSM51V16100-60JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD5560JSVUZ Analog Devices 1.2A programmable DPS with DAC
AD5560JSVUZ-REEL Analog Devices 1.2A programmable DPS with DAC

CAD Models for MSM51V16100-60JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V16100-60JS by LAPIS Semiconductor Co Ltd

MSM51V16100-60JS
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
SOJ, SOJ24/28,.44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
60 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MSM51V16100-60JS
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V16100-60JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V16100-60JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V16100-60JS would you like to use for your alert(s)?
  • Please alert me when MSM51V16100-60JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V16100-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V16100-60JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V16100-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V16100-60JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V16100-60JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: