Part Details for MSM514400EL-70SJ by OKI Electric Industry Co Ltd
Overview of MSM514400EL-70SJ by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514400EL-70SJ
MSM514400EL-70SJ CAD Models
MSM514400EL-70SJ Part Data Attributes
|
MSM514400EL-70SJ
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514400EL-70SJ
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM514400EL-70SJ
This table gives cross-reference parts and alternative options found for MSM514400EL-70SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514400EL-70SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB814400A-70LPJN | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | FUJITSU Limited | MSM514400EL-70SJ vs MB814400A-70LPJN |
HYB514400BJ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | Siemens | MSM514400EL-70SJ vs HYB514400BJ-70 |
TMS44400PDJ-70 | 1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | MSM514400EL-70SJ vs TMS44400PDJ-70 |
HM514400AS-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MSM514400EL-70SJ vs HM514400AS-7 |
HM514400ALS-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MSM514400EL-70SJ vs HM514400ALS-7 |
MCM44400BN70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MSM514400EL-70SJ vs MCM44400BN70 |
MCM44400CN70R2 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MSM514400EL-70SJ vs MCM44400CN70R2 |
GM71C4400DJ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | SK Hynix Inc | MSM514400EL-70SJ vs GM71C4400DJ-70 |
TMS44410-70DJ | 1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | MSM514400EL-70SJ vs TMS44410-70DJ |
MCM4L4400CN70R2 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MSM514400EL-70SJ vs MCM4L4400CN70R2 |