Part Details for MSM514265E-60JS by OKI Electric Industry Co Ltd
Overview of MSM514265E-60JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM514265E-60JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 45 |
|
RFQ |
Part Details for MSM514265E-60JS
MSM514265E-60JS CAD Models
MSM514265E-60JS Part Data Attributes:
|
MSM514265E-60JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514265E-60JS
OKI Electric Industry Co Ltd
EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM514265E-60JS
This table gives cross-reference parts and alternative options found for MSM514265E-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514265E-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C254DLJ-6 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | MSM514265E-60JS vs KM416C254DLJ-6 |
HM514265CLJ-6R | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | MSM514265E-60JS vs HM514265CLJ-6R |
TC514265DJ-60 | IC 256K X 16 EDO DRAM, 60 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM | Toshiba America Electronic Components | MSM514265E-60JS vs TC514265DJ-60 |
UPD42S4210LE-60-G | IC,DRAM,EDO,256KX16,CMOS,SOJ,40PIN,PLASTIC | Renesas Electronics Corporation | MSM514265E-60JS vs UPD42S4210LE-60-G |
MT4C16270DJ-6TR | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MSM514265E-60JS vs MT4C16270DJ-6TR |
MSM514265ESL-60JS | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | MSM514265E-60JS vs MSM514265ESL-60JS |
HM51S4265CLJ-6R | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | MSM514265E-60JS vs HM51S4265CLJ-6R |
HM514265DJI-6 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | MSM514265E-60JS vs HM514265DJI-6 |
UPD424210LE-60-A | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics America Inc | MSM514265E-60JS vs UPD424210LE-60-A |
HM514265DJ-6R | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | MSM514265E-60JS vs HM514265DJ-6R |