Memory
MSM514265C-50JS
Description: EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40

Overview of MSM514265C-50JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L17DPPK50JS Amphenol Communications Solutions Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws

CAD Models for MSM514265C-50JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514265C-50JS by LAPIS Semiconductor Co Ltd

MSM514265C-50JS
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM514265C-50JS
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MSM514265C-50JS

This table gives cross-reference parts and alternative options found for MSM514265C-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514265C-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY514264BSLJC-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc MSM514265C-50JS vs HY514264BSLJC-50
M5M44265CJ-5ST EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM514265C-50JS vs M5M44265CJ-5ST
MSM514265CSL-50JS EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM514265C-50JS vs MSM514265CSL-50JS
HM51S4265DLJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514265C-50JS vs HM51S4265DLJ-5
IC41C16256-50KG EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, SOJ-40 Integrated Silicon Solution Inc MSM514265C-50JS vs IC41C16256-50KG
MT4C16270DJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM514265C-50JS vs MT4C16270DJ-5
HM514265DJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514265C-50JS vs HM514265DJ-5
M5M44265CJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM514265C-50JS vs M5M44265CJ-5
HYB514265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 Siemens MSM514265C-50JS vs HYB514265BJ-50
VG264265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation MSM514265C-50JS vs VG264265BJ-50
Part Number Description Manufacturer Compare
HM514265DJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514265C-50JS vs HM514265DJ-5
UPD424210ALE-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc MSM514265C-50JS vs UPD424210ALE-50
KM416C254BLT-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Samsung Semiconductor MSM514265C-50JS vs KM416C254BLT-5
MSM514265CSL-50JS EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM514265C-50JS vs MSM514265CSL-50JS
AS4C256K16E0-50TC EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Alliance Semiconductor Corporation MSM514265C-50JS vs AS4C256K16E0-50TC
KM416C254DJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor MSM514265C-50JS vs KM416C254DJ-5
HM514265DTT-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd MSM514265C-50JS vs HM514265DTT-5
M5M44265CTP-5ST EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MSM514265C-50JS vs M5M44265CTP-5ST
M5M44265CTP-5T EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MSM514265C-50JS vs M5M44265CTP-5T
VG264265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation MSM514265C-50JS vs VG264265BJ-50

Related Parts for MSM514265C-50JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514265C-50JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514265C-50JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM514265C-50JS would you like to use for your alert(s)?
  • Please alert me when MSM514265C-50JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514265C-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514265C-50JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514265C-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514265C-50JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514265C-50JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: