Memory
MSM514260-10JS
Description: Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40

Overview of MSM514260-10JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
RJF0610JSP-00#J0 Renesas Electronics Corporation 60V, 1.5A Silicon N channel Thermal FET Power Switching

CAD Models for MSM514260-10JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514260-10JS by OKI Electric Industry Co Ltd

MSM514260-10JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS
JESD-30 Code
R-PDSO-J40
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM514260-10JS
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
    VS

Alternate Parts for MSM514260-10JS

This table gives cross-reference parts and alternative options found for MSM514260-10JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514260-10JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM5S4260BJ10 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, SOJ-40 Motorola Mobility LLC MSM514260-10JS vs MCM5S4260BJ10
TMS45165-10DZ 256KX16 FAST PAGE DRAM, 100ns, PDSO40 Texas Instruments MSM514260-10JS vs TMS45165-10DZ
MT4C16261DJ-10TR Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM514260-10JS vs MT4C16261DJ-10TR
HM514170AJ-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514260-10JS vs HM514170AJ-10
MT4C16261DJ-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM514260-10JS vs MT4C16261DJ-10
MSM514260ASL-10JS Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd MSM514260-10JS vs MSM514260ASL-10JS
MCM5S4260BJ10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products MSM514260-10JS vs MCM5S4260BJ10
MCM54170BJ10 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC MSM514260-10JS vs MCM54170BJ10
MCM5L4260BJ10R2 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC MSM514260-10JS vs MCM5L4260BJ10R2
V53C16257K10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM514260-10JS vs V53C16257K10
Part Number Description Manufacturer Compare
GM71CS4170ALR-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd MSM514260-10JS vs GM71CS4170ALR-10
GM71C4260ALR-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd MSM514260-10JS vs GM71C4260ALR-10
HM514170ALTT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd MSM514260-10JS vs HM514170ALTT-10
GM71C4170ALJ-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, Goldstar Electron Co Ltd MSM514260-10JS vs GM71C4170ALJ-10
MT4C16258DJ-10LTR Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM514260-10JS vs MT4C16258DJ-10LTR
GM71CS4260AR-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd MSM514260-10JS vs GM71CS4260AR-10
HM514260AJ-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514260-10JS vs HM514260AJ-10
GM71C4170AT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd MSM514260-10JS vs GM71C4170AT-10
MT4C16257TG-10LTR Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc MSM514260-10JS vs MT4C16257TG-10LTR
MCM5S4260BT10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Semiconductor Products MSM514260-10JS vs MCM5S4260BT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514260-10JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514260-10JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM514260-10JS would you like to use for your alert(s)?
  • Please alert me when MSM514260-10JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514260-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514260-10JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514260-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514260-10JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514260-10JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: