Part Details for MSM3764-20AS by LAPIS Semiconductor Co Ltd
Overview of MSM3764-20AS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM3764-20AS
MSM3764-20AS CAD Models
MSM3764-20AS Part Data Attributes:
|
MSM3764-20AS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM3764-20AS
LAPIS Semiconductor Co Ltd
Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 200 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MSM3764-20AS
This table gives cross-reference parts and alternative options found for MSM3764-20AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM3764-20AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P51C64L-10 | Nibble Mode DRAM, 64KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | MSM3764-20AS vs P51C64L-10 |
TMS4164-25JDL | Fast Page DRAM | Rochester Electronics LLC | MSM3764-20AS vs TMS4164-25JDL |
TMS4164-20NL | 64KX1 PAGE MODE DRAM, 200ns, PDIP16 | Texas Instruments | MSM3764-20AS vs TMS4164-20NL |
8201006EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MSM3764-20AS vs 8201006EX |
P51C65-10 | Static Column DRAM, 64KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | MSM3764-20AS vs P51C65-10 |
8201001EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | AMD | MSM3764-20AS vs 8201001EX |
8201002EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | AMD | MSM3764-20AS vs 8201002EX |
8201002EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | e2v technologies | MSM3764-20AS vs 8201002EX |
8201007EA | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MSM3764-20AS vs 8201007EA |
MT4264C-12 | Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16 | Micron Technology Inc | MSM3764-20AS vs MT4264C-12 |