Part Details for MSM13B06 by Molex
Overview of MSM13B06 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MSM13B06
MSM13B06 CAD Models
MSM13B06 Part Data Attributes
|
MSM13B06
Molex
Buy Now
Datasheet
|
Compare Parts:
MSM13B06
Molex
Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 17.5 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for MSM13B06
This table gives cross-reference parts and alternative options found for MSM13B06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM13B06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM13OM2 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs PSM13OM2 |
MSM13O02 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs MSM13O02 |
PSM13BM2 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs PSM13BM2 |
PSM13AM1 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs PSM13AM1 |
PSM13BH1 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs PSM13BH1 |
MSM13A42 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs MSM13A42 |
MSM13A01 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs MSM13A01 |
MSM13A96 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs MSM13A96 |
MSM13B43 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs MSM13B43 |
PSM13AM2 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Molex | MSM13B06 vs PSM13AM2 |