There are no models available for this part yet.
Overview of MSM-3240-20 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSM-3240-20 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSM-3240-20
|
TME | Bearing: sleeve bearing, Øout: 40mm, Øint: 32mm, L: 20mm, anthracite Min Qty: 1 | 0 |
|
$2.4700 / $3.2800 | RFQ |