Part Details for MSL-204TXWC by Unity Opto Technology
Overview of MSL-204TXWC by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSL-204TXWC
MSL-204TXWC CAD Models
MSL-204TXWC Part Data Attributes:
|
MSL-204TXWC
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MSL-204TXWC
Unity Opto Technology
Visible LED, Transparent
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |