Part Details for MSL-204RGBAH by Unity Opto Technology
Results Overview of MSL-204RGBAH by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSL-204RGBAH Information
MSL-204RGBAH by Unity Opto Technology is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MSL-204RGBAH
MSL-204RGBAH CAD Models
MSL-204RGBAH Part Data Attributes
|
MSL-204RGBAH
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MSL-204RGBAH
Unity Opto Technology
Visible LED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue/Green/Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |