Part Details for MSL-194UG by Unity Opto Technology
Overview of MSL-194UG by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSL-194UG
MSL-194UG CAD Models
MSL-194UG Part Data Attributes
|
MSL-194UG
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MSL-194UG
Unity Opto Technology
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.8 mm | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 130 deg |