Consumer Circuits
MSK640
MS Kennedy Corporation
Description: Video Amplifier, 1 Channel(s), 1 Func, Bipolar, HEAT SINK, SIP-9

Overview of MSK640 by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

CAD Models for MSK640 by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK640 by MS Kennedy Corporation

MSK640
MS Kennedy Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
BFM
Package Description
HEAT SINK, SIP-9
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
OPERATES AT 40V TO 65V (DERATED PERFORMANCE)
Bandwidth-Nom
175000 kHz
Consumer IC Type
VIDEO AMPLIFIER
Gain
21.9 dB
JESD-30 Code
R-XBFM-P9
JESD-609 Code
e4
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP9,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
65 V
Supply Voltage-Min (Vsup)
40 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. MSK640
    MS Kennedy Corporation
    Video Amplifier, 1 Channel(s), 1 Func, Bipolar, HEAT SINK, SIP-9
    VS

Alternate Parts for MSK640

This table gives cross-reference parts and alternative options found for MSK640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK640B Video Amplifier, 1 Channel(s), 1 Func, Bipolar, HEAT SINK, SIP-9 MS Kennedy Corporation MSK640 vs MSK640B
Part Number Description Manufacturer Compare
MSK640B Video Amplifier, 1 Channel(s), 1 Func, Bipolar, HEAT SINK, SIP-9 MS Kennedy Corporation MSK640 vs MSK640B
5962-9472701HXC Video Amplifier, 1 Channel(s), 1 Func, Hybrid, FLANGE MOUNT, SIP-9 MS Kennedy Corporation MSK640 vs 5962-9472701HXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK640 by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK640 by MS Kennedy Corporation

  • Please alert me when MSK640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK640 by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: