Datasheets
MSK5822-2.8HRHS by:

Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5

Part Details for MSK5822-2.8HRHS by Anaren Microwave

Overview of MSK5822-2.8HRHS by Anaren Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MSK5822-2.8HRHS

MSK5822-2.8HRHS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSK5822-2.8HRHS Part Data Attributes

MSK5822-2.8HRHS Anaren Microwave
Buy Now Datasheet
Compare Parts:
MSK5822-2.8HRHS Anaren Microwave Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5
Part Life Cycle Code Transferred
Ihs Manufacturer ANAREN INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.5 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2 V
JESD-30 Code R-CSFM-P5
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 2.87 V
Output Voltage1-Min 2.73 V
Output Voltage1-Nom 2.8 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class H
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Dose 450k Rad(Si) V
Voltage Tolerance-Max 2.5%

Alternate Parts for MSK5822-2.8HRHS

This table gives cross-reference parts and alternative options found for MSK5822-2.8HRHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5822-2.8HRHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSK5822-2.8RHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8RHS
MSK5822-2.8ERHS Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 Anaren Microwave MSK5822-2.8HRHS vs MSK5822-2.8ERHS
MSK5822-2.8HRHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8HRHS
MSK5822-2.8KRHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8KRHS
MSK5822-2.8ERHS Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8ERHS
Part Number Description Manufacturer Compare
MSK5822-2.8HRHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8HRHS
MSK5822-2.8ERHS Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8ERHS
MSK5822-2.8KRHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8KRHS
MSK5822-2.8KRHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5822-2.8HRHS vs MSK5822-2.8KRHS
MSK5822-2.8ERHS Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 Anaren Microwave MSK5822-2.8HRHS vs MSK5822-2.8ERHS
MSK5822-2.8RHS Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5822-2.8HRHS vs MSK5822-2.8RHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5822-2.8HRHS by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5822-2.8HRHS by Anaren Microwave

Select Manufacturer
Which Manufacturer of MSK5822-2.8HRHS would you like to use for your alert(s)?
  • Please alert me when MSK5822-2.8HRHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5822-2.8HRHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5822-2.8HRHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5822-2.8HRHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5822-2.8HRHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5822-2.8HRHS by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: