Part Details for MSK5250-12 by MS Kennedy Corporation
Overview of MSK5250-12 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5250-12
MSK5250-12 CAD Models
MSK5250-12 Part Data Attributes
|
MSK5250-12
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5250-12
MS Kennedy Corporation
Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | BCC | |
Package Description | HERMETIC SEALED, CERAMIC, SMT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.625 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.302 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 11.43 mm |
Alternate Parts for MSK5250-12
This table gives cross-reference parts and alternative options found for MSK5250-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5250-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5250-12H | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 | MS Kennedy Corporation | MSK5250-12 vs MSK5250-12H |