Part Details for MSK5115-00TD by MS Kennedy Corporation
Overview of MSK5115-00TD by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK5115-00TD
MSK5115-00TD CAD Models
MSK5115-00TD Part Data Attributes
|
MSK5115-00TD
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5115-00TD
MS Kennedy Corporation
Adjustable Positive LDO Regulator, 0.625V Dropout, PSFM5, BENT DOWN, SIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.625 V | |
JESD-30 Code | R-PSFM-W5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK5115-00TD
This table gives cross-reference parts and alternative options found for MSK5115-00TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5115-00TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5115-00ETD | Adjustable Positive LDO Regulator, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | MS Kennedy Corporation | MSK5115-00TD vs MSK5115-00ETD |
MSK5115-00BTD | Adjustable Positive LDO Regulator, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | MS Kennedy Corporation | MSK5115-00TD vs MSK5115-00BTD |