Part Details for MSK5100-00 by MS Kennedy Corporation
Overview of MSK5100-00 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MSK5100-00
MSK5100-00 CAD Models
MSK5100-00 Part Data Attributes
|
MSK5100-00
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5100-00
MS Kennedy Corporation
Adjustable Positive LDO Regulator, 0.625V Dropout, SOIC-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SOIC | |
Package Description | SOF, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.625 V | |
JESD-30 Code | S-XDSO-F10 | |
Length | 6.858 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.778 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.858 mm |
Alternate Parts for MSK5100-00
This table gives cross-reference parts and alternative options found for MSK5100-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5100-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5100-00B | Adjustable Positive LDO Regulator, 0.6V Dropout, SOIC-10 | MS Kennedy Corporation | MSK5100-00 vs MSK5100-00B |