Part Details for MSK5041-1.9 by MS Kennedy Corporation
Overview of MSK5041-1.9 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5041-1.9
MSK5041-1.9 CAD Models
MSK5041-1.9 Part Data Attributes
|
MSK5041-1.9
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5041-1.9
MS Kennedy Corporation
Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDFP44, DFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFP | |
Package Description | QFF, FL44,1.2 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDFP-F44 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | FL44,1.2 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 6.985 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31.75 mm |
Alternate Parts for MSK5041-1.9
This table gives cross-reference parts and alternative options found for MSK5041-1.9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5041-1.9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5041-1.9H | Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDFP44, DFP-44 | MS Kennedy Corporation | MSK5041-1.9 vs MSK5041-1.9H |
MSK5041-2.5HG | Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDSO44, SOP-44 | MS Kennedy Corporation | MSK5041-1.9 vs MSK5041-2.5HG |
MSK5041-1.9HG | Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDSO44, SOP-44 | MS Kennedy Corporation | MSK5041-1.9 vs MSK5041-1.9HG |
MSK5041-2.5G | Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDSO44, SOP-44 | MS Kennedy Corporation | MSK5041-1.9 vs MSK5041-2.5G |
MSK5041-3.3H | Switching Regulator, Voltage-mode, 9A, 330kHz Switching Freq-Max, PDFP44, DFP-44 | MS Kennedy Corporation | MSK5041-1.9 vs MSK5041-3.3H |