Part Details for MSK5012BTU by MS Kennedy Corporation
Overview of MSK5012BTU by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MSK5012BTU
MSK5012BTU CAD Models
MSK5012BTU Part Data Attributes:
|
MSK5012BTU
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5012BTU
MS Kennedy Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 36V Max, 0.75V Dropout, BENT UP, SIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 10 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK5012BTU
This table gives cross-reference parts and alternative options found for MSK5012BTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5012BTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5012TU | Adjustable Positive LDO Regulator, 1.3V Min, 36V Max, 1V Dropout, BENT UP, SIP-5 | MS Kennedy Corporation | MSK5012BTU vs MSK5012TU |
MSK5012TU | Adjustable Positive LDO Regulator, 1.3V Min, 36V Max, 1V Dropout, BENT UP, SIP-5 | Anaren Microwave | MSK5012BTU vs MSK5012TU |