Part Details for MSK4890E by MS Kennedy Corporation
Overview of MSK4890E by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MSK4890E
MSK4890E CAD Models
MSK4890E Part Data Attributes:
|
MSK4890E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK4890E
MS Kennedy Corporation
Silicon Controlled Rectifier, 1 Element, PLASTIC PACKAGE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
JESD-30 Code | R-PUFM-X9 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |