Part Details for MSK4363 by MS Kennedy Corporation
Overview of MSK4363 by MS Kennedy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MSK4363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 20A, HYBRID, CDMA41 | 4 |
|
$754.0000 / $870.0000 | Buy Now |
Part Details for MSK4363
MSK4363 CAD Models
MSK4363 Part Data Attributes:
|
MSK4363
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK4363
MS Kennedy Corporation
Brushless DC Motor Controller, 20A, Hybrid, CDMA41, HERMETIC SEALED PACKAGE-41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DMA | |
Package Description | DIP, DIP41,1.1,150/100 | |
Pin Count | 41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES -15V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-CDMA-P41 | |
JESD-609 Code | e4 | |
Length | 66.04 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP41,1.1,150/100 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max (Isup) | 85 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 29.21 mm |
Alternate Parts for MSK4363
This table gives cross-reference parts and alternative options found for MSK4363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK4363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK4363 | Brushless DC Motor Controller, 20A, Hybrid, CDMA41, HERMETIC SEALED PACKAGE-41 | Anaren Microwave | MSK4363 vs MSK4363 |
MSK4363H | Brushless DC Motor Controller, 20A, Hybrid, CDMA41, HERMETIC SEALED PACKAGE-41 | MS Kennedy Corporation | MSK4363 vs MSK4363H |
MSK4363H | Brushless DC Motor Controller, 20A, Hybrid, CDMA41, HERMETIC SEALED PACKAGE-41 | Anaren Microwave | MSK4363 vs MSK4363H |