Part Details for MSK4360D by MS Kennedy Corporation
Overview of MSK4360D by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSK4360D
MSK4360D CAD Models
MSK4360D Part Data Attributes:
|
MSK4360D
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK4360D
MS Kennedy Corporation
Brushless DC Motor Controller, 16A, Hybrid, HERMETIC SEALED, BENT DOWN, DFM-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | HERMETIC SEALED, BENT DOWN, DFM-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-P20 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | FLANGE MT,2.0X1.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK4360D
This table gives cross-reference parts and alternative options found for MSK4360D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK4360D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK4360HD | Brushless DC Motor Controller, 16A, Hybrid, HERMETIC SEALED, BENT DOWN, DFM-20 | MS Kennedy Corporation | MSK4360D vs MSK4360HD |
MSK4360D | Brushless DC Motor Controller, 16A, Hybrid, HERMETIC SEALED, BENT DOWN, DFM-20 | Anaren Microwave | MSK4360D vs MSK4360D |
MSK4360HD | Brushless DC Motor Controller, 16A, Hybrid, HERMETIC SEALED, BENT DOWN, DFM-20 | Anaren Microwave | MSK4360D vs MSK4360HD |