Part Details for MSK4253E by MS Kennedy Corporation
Overview of MSK4253E by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MSK4253E
MSK4253E CAD Models
MSK4253E Part Data Attributes:
|
MSK4253E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK4253E
MS Kennedy Corporation
Brush DC Motor Controller, 10A, Hybrid, HERMETIC SEALED, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -15V INPUT ALSO REQUIRED | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDIP-P32 | |
JESD-609 Code | e4 | |
Length | 44.196 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for MSK4253E
This table gives cross-reference parts and alternative options found for MSK4253E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK4253E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK4253 | Brush DC Motor Controller, 10A, Hybrid, HERMETIC SEALED, DIP-32 | Anaren Microwave | MSK4253E vs MSK4253 |
MSK4253 | Brush DC Motor Controller, 10A, Hybrid, HERMETIC SEALED, DIP-32 | MS Kennedy Corporation | MSK4253E vs MSK4253 |
MSK4253E | Brush DC Motor Controller, 10A, Hybrid, HERMETIC SEALED, DIP-32 | Anaren Microwave | MSK4253E vs MSK4253E |