Signal Circuits
MSK4205H
Description: Brush DC Motor Controller, 40A, MDFM12, HERMETIC PACKAGE-12

Overview of MSK4205H by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MSK4205H by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK4205H by MS Kennedy Corporation

MSK4205H
MS Kennedy Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
DFM
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-MDFM-P12
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
14 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
DUAL
Want to compare parts?
  1. MSK4205H
    MS Kennedy Corporation
    Brush DC Motor Controller, 40A, MDFM12, HERMETIC PACKAGE-12
    VS

Related Parts for MSK4205H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK4205H by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK4205H by MS Kennedy Corporation

Select Manufacturer
Which Manufacturer of MSK4205H would you like to use for your alert(s)?
  • Please alert me when MSK4205H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK4205H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK4205H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK4205H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK4205H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK4205H by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: