Part Details for MSK4202HRHD by MS Kennedy Corporation
Overview of MSK4202HRHD by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MSK4202HRHD
MSK4202HRHD CAD Models
MSK4202HRHD Part Data Attributes:
|
MSK4202HRHD
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK4202HRHD
MS Kennedy Corporation
Brush DC Motor Controller, 23A, Hybrid, POWER PACK-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DMA | |
Package Description | , FLANGE MT,1.3X1.0 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-P18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 23 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | FLANGE MT,1.3X1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Current-Max (Isup) | 45 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for MSK4202HRHD
This table gives cross-reference parts and alternative options found for MSK4202HRHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK4202HRHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK4202KRHD | Brush DC Motor Controller, 23A, Hybrid, POWER PACK-18 | MS Kennedy Corporation | MSK4202HRHD vs MSK4202KRHD |
MSK4202RHD | Brush DC Motor Controller, 23A, Hybrid, POWER PACK-18 | MS Kennedy Corporation | MSK4202HRHD vs MSK4202RHD |
MSK4202KRHD | Brush DC Motor Controller, 23A, Hybrid, POWER PACK-18 | Anaren Microwave | MSK4202HRHD vs MSK4202KRHD |