Part Details for MSK1902-0 by MS Kennedy Corporation
Overview of MSK1902-0 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for MSK1902-0
MSK1902-0 CAD Models
MSK1902-0 Part Data Attributes:
|
MSK1902-0
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK1902-0
MS Kennedy Corporation
Video Amplifier, 1 Channel(s), 1 Func, Hybrid, DFP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | DFP, FL30,1.0,FL | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 40.8 dB | |
JESD-30 Code | R-XDFM-F30 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL30,1.0,FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK1902-0
This table gives cross-reference parts and alternative options found for MSK1902-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK1902-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8997201HXC | Video Amplifier, 1 Channel(s), 1 Func, Hybrid, DFP-30 | MS Kennedy Corporation | MSK1902-0 vs 5962-8997201HXC |
MSK1902B-2 | Video Amplifier, 1 Channel(s), 1 Func, Hybrid, DFP-30 | MS Kennedy Corporation | MSK1902-0 vs MSK1902B-2 |
MSK1902-2 | Video Amplifier, 1 Channel(s), 1 Func, Hybrid, DFP-30 | MS Kennedy Corporation | MSK1902-0 vs MSK1902-2 |
5962-8997201HXX | Video Amplifier, 1 Channel(s), 1 Func, DFP-30 | MS Kennedy Corporation | MSK1902-0 vs 5962-8997201HXX |