Part Details for MSK182G by MS Kennedy Corporation
Overview of MSK182G by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSK182G
MSK182G CAD Models
MSK182G Part Data Attributes:
|
MSK182G
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK182G
MS Kennedy Corporation
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DIP | |
Package Description | QIP, DIP14,.3TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDIP-P14 | |
Length | 33.782 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | DIP14,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 31620 | |
Wideband | NO |
Alternate Parts for MSK182G
This table gives cross-reference parts and alternative options found for MSK182G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK182G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK182H | Operational Amplifier, 2 Func, 10000uV Offset-Max, POWER, HERMETIC SEALED, DIP-14 | Anaren Microwave | MSK182G vs MSK182H |
MSK182E | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK182G vs MSK182E |
MSK182H | Operational Amplifier, 2 Func, 10000uV Offset-Max, Hybrid, POWER, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK182G vs MSK182H |
MSK182G | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Anaren Microwave | MSK182G vs MSK182G |