Part Details for MSK181 by MS Kennedy Corporation
Overview of MSK181 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSK181
MSK181 CAD Models
MSK181 Part Data Attributes:
|
MSK181
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK181
MS Kennedy Corporation
Operational Amplifier, 1 Func, 15000uV Offset-Max, PDIP8, HERMETIC SEALED, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.9 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDIP-P8 | |
Length | 13.716 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.9 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.731 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 25100 | |
Width | 22.86 mm |
Alternate Parts for MSK181
This table gives cross-reference parts and alternative options found for MSK181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK181H | Operational Amplifier, 1 Func, 10000uV Offset-Max, POWER, HERMETIC SEALED, DIP-8 | Anaren Microwave | MSK181 vs MSK181H |
MSK181H | Operational Amplifier, 1 Func, 10000uV Offset-Max, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK181 vs MSK181H |
MSK181 | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDIP8, HERMETIC SEALED, DIP-8 | Anaren Microwave | MSK181 vs MSK181 |