Part Details for MSK153 by MS Kennedy Corporation
Overview of MSK153 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK153
MSK153 CAD Models
MSK153 Part Data Attributes
|
MSK153
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK153
MS Kennedy Corporation
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, POWER, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | POWER, HERMETIC SEALED, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-XDFM-P14 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 27 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for MSK153
This table gives cross-reference parts and alternative options found for MSK153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA45A | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, MBFM8 | Apex Microtechnology Inc | MSK153 vs PA45A |
MSK153B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, POWER, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK153 vs MSK153B |